-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1827-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ32A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$22.6750 / $30.5400 | Buy Now |
DISTI #
617-09-20-032-0301
|
Mouser Electronics | Heavy Duty Power Connectors HAN 32A BULKHEAD MNT 2 LEVERS METAL RoHS: Compliant | 117 |
|
$25.1000 / $33.1100 | Buy Now |
DISTI #
70104661
|
RS | Low Construction, 32A, Double Lever, IP65, Aluminium die-cast, Han B Series | HARTING 09200320301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 187 |
|
$24.5200 / $31.8500 | Buy Now |
|
Future Electronics | Han A Series Size 32A Bulkhead Mounting Housing Base Panel 2 Lever Accessory RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$24.2800 / $25.4900 | Buy Now |
DISTI #
HRT09200320301
|
Heilind Electronics | HAN A BASE PANEL 2 LEVERS | Americas - 75 in Stock |
|
$26.8281 / $34.3400 | Buy Now |
DISTI #
09200320301
|
TTI | Heavy Duty Power Connectors HAN 32A BULKHEAD MNT 2 LEVERS METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 244 In Stock |
|
$24.9400 / $32.0900 | Buy Now |
DISTI #
09200320301
|
TME | Enclosure: for HDC connectors, Han® A, size 32A (2 x 16A), IP65 Min Qty: 1 | 20 |
|
$20.9800 / $26.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200320301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200320301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |