-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-4636-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ32A PG21 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7500 / $29.2900 | Buy Now |
DISTI #
617-09200320520
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 32A 2 LVR LCKING RoHS: Compliant | 0 |
|
$21.7500 / $29.2900 | Order Now |
DISTI #
70272895
|
RS | Connector Power Heavy Duty METAL HOOD HAN 32A 2 LVR LCKING | HARTING 09200320520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9800 / $32.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.6000 | Buy Now |
DISTI #
HRT09200320520
|
Heilind Electronics | 32A HOOD SIDE ENTRY, DOUBLE LE | Americas - 0 in Stock |
|
$26.2344 / $34.8000 | Buy Now |
DISTI #
09200320520
|
TME | Enclosure: for HDC connectors, Han® A, size 32A (2 x 16A), high Min Qty: 1 | 2 |
|
$19.7500 / $24.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200320520
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200320520
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |