Part Details for 0920287 by Phoenix Contact
Overview of 0920287 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0920287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3808-ND
|
DigiKey | CONN TERM BLK FUSE HLDR PLG BK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1450 / $17.9800 | Buy Now |
DISTI #
651-0920287
|
Mouser Electronics | Terminal Block Tools & Accessories ST-SILA250 RoHS: Compliant | 0 |
|
$13.1400 / $17.6600 | Order Now |
|
Onlinecomponents.com | Fuse plug - nominal current: 6.3 A - length: 45.4 mm - width: 9.9 mm - color: black RoHS: Compliant |
35 In Stock |
|
$13.6200 / $29.2500 | Buy Now |
DISTI #
0920287
|
TTI | Terminal Block Tools & Accessories ST-SILA250 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.0100 / $16.2100 | Buy Now |
DISTI #
000000000000050427
|
Sager | Terminal Block Tools & Accessories ST-SILA250 Min Qty: 1 | 0 |
|
$16.5200 / $19.2800 | Buy Now |
|
Master Electronics | Fuse plug - nominal current: 6.3 A - length: 45.4 mm - width: 9.9 mm - color: black RoHS: Compliant |
35 In Stock |
|
$13.6200 / $29.2500 | Buy Now |
Part Details for 0920287
0920287 CAD Models
0920287 Part Data Attributes
|
0920287
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0920287
Phoenix Contact
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |