Part Details for 0920478 (ALTERNATE: ST-SILED 60) by Phoenix Contact
Overview of 0920478 (ALTERNATE: ST-SILED 60) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0920478 (ALTERNATE: ST-SILED 60)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972060
|
RS | Fuse plug, Nominal current: 6.3 A, L:45.4 mm, W:9.9 mm, black, ST-SILED 60 | Phoenix Contact 0920478 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1700 / $22.7100 | RFQ |