Part Details for 0920478 by Phoenix Contact
Overview of 0920478 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0920478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0920478-ND
|
DigiKey | CONN TERM BLK FUSE PLUG BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7100 | Buy Now |
DISTI #
651-0920478
|
Mouser Electronics | Terminal Block Tools & Accessories ST-SILED 60 | 0 |
|
$20.5000 / $21.7100 | Order Now |
|
Onlinecomponents.com | Fuse plug - nominal current: 6.3 A - length: 45.4 mm - width: 9.9 mm - color: black RoHS: Compliant | 0 |
|
$16.4300 / $20.8600 | Buy Now |
DISTI #
000000000000179542
|
Sager | Terminal Block Tools & Accessories ST-SILED 60 Min Qty: 1 | 0 |
|
$20.3100 / $23.7000 | Buy Now |
|
Master Electronics | Fuse plug - nominal current: 6.3 A - length: 45.4 mm - width: 9.9 mm - color: black RoHS: Compliant | 0 |
|
$16.4300 / $20.8600 | Buy Now |
Part Details for 0920478
0920478 CAD Models
0920478 Part Data Attributes
|
0920478
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0920478
Phoenix Contact
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |