-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 64 Contact(s), Male, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C8303
|
Newark | Rectangular Han Insert, Plug 64Way Crimp, Product Range:Han D Series, No. Of Contacts:65Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:10A, No. Of Rows:4 Rohs Compliant: Yes |Harting 09210643001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$15.0200 / $23.1000 | Buy Now |
DISTI #
1195-1842-ND
|
DigiKey | INSERT MALE 64POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6285 / $20.3500 | Buy Now |
DISTI #
617-09-21-064-3001
|
Mouser Electronics | Heavy Duty Power Connectors HAN D 64P M CRIMP ORDER CONTACTS SEP RoHS: Compliant | 483 |
|
$14.0900 / $18.8400 | Buy Now |
DISTI #
70104581
|
RS | Rectangular Plug Insert, 64+PE, 24B, 14-26AWG, Crimp, 600V, 10A, Han D Series | HARTING 09210643001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 16 |
|
$13.8600 / $19.2500 | Buy Now |
|
Future Electronics | HAN D 64 Position Male Plug 250 V Insert Crimp Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$14.2600 / $14.9700 | Buy Now |
DISTI #
HRT09210643001
|
Heilind Electronics | HAN D 64 POS. M INSERT CRIMP | Americas - 138 in Stock |
|
$16.1094 / $21.7800 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
09210643001
|
TTI | Heavy Duty Power Connectors HAN D 64P M CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 124 In Stock |
|
$13.6400 / $18.0900 | Buy Now |
DISTI #
09210643001
|
TME | Connector: HDC, contact insert, male, Han® D, PIN: 64, 64+PE, 10A Min Qty: 1 | 49 |
|
$14.4100 / $16.1400 | Buy Now |
DISTI #
HRT09210643001
|
Interstate Connecting Components | HAN D 64 POS. M INSERT CRIMP | 46 |
|
$16.1094 / $21.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09210643001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09210643001
HARTING Technology Group
Rectangular Connector, 64 Contact(s), Male, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.339 inch | |
Body Depth | 1.409 inch | |
Body Length | 4.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P64 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 64 |