-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9967
|
Newark | Din 2B Male Straight 32Pin, Pl2, Thr/Smc |Harting 09221326920 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $5.1000 | Buy Now |
DISTI #
617-09221326920
|
Mouser Electronics | DIN 41612 Connectors 2B032MR-3,0C1-2 RoHS: Compliant | 0 |
|
$3.7800 / $6.1000 | Order Now |
DISTI #
70740340
|
RS | Connectors, DIN 41612, 2B032MR-3,0C1-2 | HARTING 09221326920 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3900 / $5.6600 | RFQ |
DISTI #
09221326920
|
TME | Socket, DIN 41612, type 2B, male, PIN: 32, a+b, THT, straight, 2A Min Qty: 100 | 0 |
|
$3.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09221326920
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09221326920
HARTING Technology Group
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |