Part Details for 09222 by Desco Industries Inc
Overview of 09222 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X6330
|
Newark | Wrist Strap, Adj, Snap/Stud, White, 10Ft, Wrist Band Type:Adjustable, Circumference Max:13", Lead Length:10Ft, Wristband Colour:White, Ground Terminals:Snap, Stud, Product Range:Jewel Series Rohs Compliant: Na |Desco 09222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0400 | Buy Now |
DISTI #
16-09222-ND
|
DigiKey | WRIST STRAP, JEWEL, ADJ METAL, W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
5 In Stock |
|
$41.0400 | Buy Now |
DISTI #
809-09222
|
Mouser Electronics | Anti-Static Control Products WRIST STRAP, JEWEL, ADJ METAL, WHITE, 4 MM, 10' CORD | 0 |
|
$38.9800 / $41.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$35.4800 / $54.2000 | Buy Now | |
DISTI #
548MU166
|
Techni-Tool, Inc. | Desco 09222 Wrist Strap, 10 ft Grounding Cord, 4mm Snap, Adjustable, Stainless Steel, White | 0 |
|
$41.0400 | Buy Now |
DISTI #
548MU166
|
TestEquity LLC | Desco 09222 Wrist Strap, 10 ft Grounding Cord, 4mm Snap, Adjustable, Stainless Steel, White | 0 |
|
$41.0400 | Buy Now |