Part Details for 09223 by Desco Industries Inc
Overview of 09223 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X6331
|
Newark | Wrist Strap, Adjustable, Snap/Stud, Wht, Wrist Band Type:Adjustable, Circumference Max:13", Lead Length:-, Wristband Colour:White, Ground Terminals:Snap, Stud, Product Range:Jewel Series Rohs Compliant: Na |Desco 09223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 | Buy Now |
DISTI #
16-09223-ND
|
DigiKey | WRISTBAND, JEWEL, ADJ ELASTIC, W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
2 In Stock |
|
$9.9000 | Buy Now |
DISTI #
809-09223
|
Mouser Electronics | Anti-Static Control Products WRISTBAND, JEWEL, ADJ ELASTIC, WHITE, 4 MM | 0 |
|
$9.4000 / $9.9000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.5600 / $13.0600 | Buy Now | |
DISTI #
10064888
|
Techni-Tool, Inc. | Desco 09223 Wrist Strap Only, Adjustable, 4mm Snap, Elastic, White, Jewel Series | 0 |
|
$9.9000 | Buy Now |
DISTI #
10064888
|
TestEquity LLC | Desco 09223 Wrist Strap Only, Adjustable, 4mm Snap, Elastic, White, Jewel Series | 0 |
|
$9.9000 | Buy Now |