-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6963
|
Newark | Din 2B Male Angled 32Pin, W/ Board Locks, Pl2 Rohs Compliant: Yes |Harting 09223326921 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $5.0000 | Buy Now |
DISTI #
1195-1850-ND
|
DigiKey | CONN DIN HDR 32POS PCB RA GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
20 In Stock |
|
$2.5000 / $4.5500 | Buy Now |
DISTI #
617-09223326921
|
Mouser Electronics | DIN 41612 Connectors 2B032MS-3,0C1-1-CLIP DIN SIGNAL RoHS: Compliant | 134 |
|
$2.5000 / $4.5500 | Buy Now |
DISTI #
70245327
|
RS | Connectors, DIN 41612, 2B032MS-3,0C1-1-CLIP DIN SIGNAL | HARTING 09223326921 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $5.0300 | RFQ |
|
Future Electronics | 32 Position Double Row 2.54 mm Male Solder Tail Angled DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.2700 / $3.6200 | Buy Now |
DISTI #
HRT09223326921
|
Heilind Electronics | DIN-SIGNAL 2B032MS-3,0C1-1-CL IP | Americas - 0 in Stock |
|
$2.9841 / $4.0000 | Buy Now |
DISTI #
09223326921
|
TTI | DIN 41612 Connectors 2B032MS-3,0C1-1-CLIP DIN SIGNAL pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$3.3300 / $4.7300 | Buy Now |
DISTI #
09223326921
|
TME | Socket, DIN 41612, type 2B, male, PIN: 32, a+b, THT, angled 90°, 2A Min Qty: 20 | 0 |
|
$2.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09223326921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09223326921
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |