Part Details for 09225SA-12M-AA-D0 by NMB Technologies Corporation
Overview of 09225SA-12M-AA-D0 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 09225SA-12M-AA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8761
|
Newark | Dc Axial Fan, Ball, 45.2Cfm, 0.14A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:45.2Cfm, Noise Rating:29Db, Power Rating:1.68W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 09225SA-12M-AA-D0 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $10.5800 | Buy Now |
DISTI #
12-09225SA-12M-AA-D0-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7881 / $9.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$6.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6100 / $9.1700 | Buy Now | |
DISTI #
000000000005740154
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 48.4CFM, Rib Mount, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$6.8600 / $8.5400 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 92x25mm, 12VDC, 48.4CFM, Rib, Ball Bearing, 2-Wire | 0 |
|
$93.6900 | Buy Now |
Part Details for 09225SA-12M-AA-D0
09225SA-12M-AA-D0 CAD Models
09225SA-12M-AA-D0 Part Data Attributes:
|
09225SA-12M-AA-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
09225SA-12M-AA-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.14A, 12V, 1.7W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 45.2 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.56 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 1.7 W | |
Rated Voltage | 12 V | |
Speed | 2750 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25 mm |