Part Details for 09229 by Desco Industries Inc
Overview of 09229 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8090
|
Newark | Cord, Coil, Jewel, White, 4 Mm, 10, Clean Pack |Desco 09229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3400 | Buy Now |
DISTI #
16-09229-ND
|
DigiKey | CORD, COIL, JEWEL, WHITE, 4 MM, Min Qty: 1 Lead time: 3 Weeks Container: Bag |
5 In Stock |
|
$21.3400 | Buy Now |
DISTI #
809-09229
|
Mouser Electronics | Anti-Static Control Products COIL CORD W/4MM SNAP SCKT WHT 10' RoHS: Compliant | 0 |
|
$20.2700 / $21.3400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.4400 / $28.1800 | Buy Now | |
DISTI #
10053417
|
Techni-Tool, Inc. | Desco 09229 Grounding Cord Only, Coiled, 4mm Snap Socket, 10 ft Over-All Length, White, Clean Pack | 0 |
|
$21.3400 | Buy Now |
DISTI #
10053417
|
TestEquity LLC | Desco 09229 Grounding Cord Only, Coiled, 4mm Snap Socket, 10 ft Over-All Length, White, Clean Pack | 0 |
|
$21.3400 | Buy Now |