-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1457
|
Newark | Shell Housing, 2C, Accessory Type:Shell Housing, For Use With:Type 2C Female Connectors, Connector Shell Size:-, Cable Exit Angle:90°, 180°, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Harting 09230480501 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $12.3600 | Buy Now |
DISTI #
1195-4654-ND
|
DigiKey | DIN-SIGNAL SHELL HOUSING 2C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$7.2135 / $11.9300 | Buy Now |
DISTI #
617-09-23-048-0501
|
Mouser Electronics | DIN 41612 Connectors Shell Housing 2C RoHS: Compliant | 116 |
|
$6.9400 / $11.0800 | Buy Now |
DISTI #
70070286
|
RS | Conn, Rect, DIN 41612, Shell Housing, Type C | HARTING 09230480501 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 / $11.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$6.9800 | Buy Now |
DISTI #
HRT09230480501
|
Heilind Electronics | DIN HOUSING 2C | Americas - 0 in Stock |
|
$8.3906 / $10.7400 | Buy Now |
DISTI #
09230480501
|
TME | Enclosure: for DIN connectors, angled,straight Min Qty: 1 | 0 |
|
$8.1700 / $10.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09230480501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09230480501
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP20 | |
Approvals | DIN; NFF; UL | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LEVER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Used With | DIN 41612 CONNECTOR |