Part Details for 09231416957 by HARTING Technology Group
Overview of 09231416957 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09231416957
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1639
|
Newark | Din 2C Male Angled, 41Pin, Pl2 (Special Loading - See Drawing) |Harting 09231416957 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.2400 | Buy Now |
DISTI #
1195-4658-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
102 In Stock |
|
$2.1134 / $3.9100 | Buy Now |
DISTI #
617-09231416957
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL 2C041MS-3,0C1-2-V3 RoHS: Compliant | 0 |
|
$2.6700 / $3.6400 | Order Now |
DISTI #
V36:1790_06770747
|
Arrow Electronics | Connector Backplane Din 41612 Signal Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2322 | Americas - 70 |
|
$1.9400 / $3.1010 | Buy Now |
DISTI #
70738725
|
RS | Connectors, DIN 41612, DIN-SIGNAL 2C041MS-3,0C1-2-V3 | HARTING 09231416957 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $3.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks | 0 |
|
$2.0200 | Buy Now |
DISTI #
HRT09231416957
|
Heilind Electronics | DIN 2C MALE ANGLED, 41PIN, PL2 | Americas - 0 in Stock |
|
$2.2615 / $2.5000 | Buy Now |
DISTI #
69093740
|
Verical | Connector Backplane Din 41612 Signal Min Qty: 4 Package Multiple: 1 Date Code: 2322 | Americas - 70 |
|
$1.9400 / $3.1010 | Buy Now |
DISTI #
09231416957
|
TME | DIN-Signal 2C041MS-3,0C1-2-V3 Min Qty: 100 | 0 |
|
$2.7500 | RFQ |
Part Details for 09231416957
09231416957 CAD Models
09231416957 Part Data Attributes
|
09231416957
HARTING Technology Group
Buy Now
|
Compare Parts:
09231416957
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |