-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6994
|
Newark | Conn, Din 41612, Plug, 32Pos, 3Row, Product Range:Type 2C Series, No. Of Contacts:32Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400Rohs Compliant: Yes |Harting 09233326921 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$3.1000 | Buy Now |
DISTI #
1195-4665-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
40 In Stock |
|
$3.5750 / $6.2500 | Buy Now |
DISTI #
617-09233326921
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL 2C032MS-3,0C1-2CLIP RoHS: Compliant | 33 |
|
$3.6400 / $6.2300 | Buy Now |
DISTI #
70737564
|
RS | Connectors, DIN 41612, DIN-SIGNAL 2C032MS-3,0C1-2CLIP | HARTING 09233326921 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 / $7.0000 | RFQ |
|
Future Electronics | 32 Position Male Connector with Angled Solder Pins Male DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Bag | 0Bag |
|
$4.0600 / $4.4900 | Buy Now |
DISTI #
HRT09233326921
|
Heilind Electronics | DIN-SIGNAL 2C032MS-3,0C1-2-CL IP | Americas - 381 in Stock |
|
$4.4688 / $5.7200 | Buy Now |
DISTI #
09233326921
|
TTI | DIN 41612 Connectors DIN-SIGNAL 2C032MS-3,0C1-2CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$4.1400 / $5.3500 | Buy Now |
DISTI #
09233326921
|
TME | DIN-Signal 2C032MS-3,0C1-2-clip Min Qty: 20 | 0 |
|
$5.0300 | RFQ |
DISTI #
HRT09233326921
|
Interstate Connecting Components | DIN-SIGNAL 2C032MS-3,0C1-2-CL IP | 127 |
|
$4.4688 / $5.7200 | Buy Now |
DISTI #
3847224
|
element14 Asia-Pacific | CONN, DIN 41612, PLUG, 32POS, 3ROW RoHS: Compliant Min Qty: 1 Container: Each | 70 |
|
$5.6273 / $6.6545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09233326921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09233326921
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09233326921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09233326921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09233325921 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09233326921 vs 09233325921 |
09233324921 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09233326921 vs 09233324921 |