-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4905
|
Newark | Din 3B Female Straight 20Pin, Press-In 4.5Mm Tails, Pl2, W/O Fixing Flange |Harting 09242206870 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $7.8100 | Buy Now |
DISTI #
1195-1874-ND
|
DigiKey | CONN DIN RCPT 20POS PCB GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6945 / $8.0500 | Buy Now |
DISTI #
617-09-24-220-6870
|
Mouser Electronics | DIN 41612 Connectors 20P Fmle 3B Press-In RoHS: Compliant | 4 |
|
$5.1400 / $7.5000 | Buy Now |
DISTI #
70280338
|
RS | Conn, Rect, DIN 41612 Series, Female,20Cont, Straight, Press-In, Backplane, w/Flange,2A | HARTING 09242206870 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $7.7000 | RFQ |
|
Future Electronics | Harbus 3B 20 Pos 2.54mm Pitch Female Connector DIN-Signal 3B020FP-4,5C1-2-w/o Fl RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$5.0400 / $5.1700 | Buy Now |
DISTI #
HRT09242206870
|
Heilind Electronics | DIN 3B FEMALE STRAIGHT 20PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09242206870
|
TME | Socket, DIN 41612, type 3B, female, PIN: 20, a+b, Press-in PCB, 2A Min Qty: 20 | 0 |
|
$5.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09242206870
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09242206870
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |