-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 30 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6647
|
Newark | Conn, Din 41612, Rcpt, 30Pos, 3Row, Product Range:Type 3C Series, No. Of Contacts:30Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harting 09252306850 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$2.9800 / $5.1500 | Buy Now |
DISTI #
1195-1882-ND
|
DigiKey | CONN DIN RCPT 30POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1159 In Stock |
|
$2.5379 / $4.7000 | Buy Now |
DISTI #
617-09-25-230-6850
|
Mouser Electronics | DIN 41612 Connectors 30P Fmle 3C Press-In Solder RoHS: Compliant | 219 |
|
$2.5300 / $4.5400 | Buy Now |
DISTI #
70280346
|
RS | Conn, Rect, DIN 41612 Series, Female,30Cont, Straight, Press-In, Backplane, w/Flange,2A | HARTING 09252306850 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 20 |
|
$3.3000 / $4.5800 | Buy Now |
|
Future Electronics | 30 Pole 2.54mm Pitch Female BAUF.3C-FE.,EINPR 5,3.,30 POL.,AFS2 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$2.9200 / $3.2300 | Buy Now |
DISTI #
HRT09252306850
|
Heilind Electronics | DIN-SIGNAL 3C030FP-4,5C1-2 | Americas - 0 in Stock1455 On Order |
|
$2.9683 / $3.9400 | Buy Now |
DISTI #
09252306850
|
TTI | DIN 41612 Connectors 30P Fmle 3C Press-In Solder RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$3.0200 / $4.4400 | Buy Now |
DISTI #
09252306850
|
TME | DIN-Signal 3C030FP-4,5C1-2 Min Qty: 20 | 0 |
|
$3.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09252306850
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09252306850
HARTING Technology Group
Board Euro Connector, 30 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 |