Part Details for 093-1003-000 by ITT Interconnect Solutions
Overview of 093-1003-000 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 093-1003-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0365
|
Newark | Itt Cannon |Itt Cannon 093-1003-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $4.5300 | Buy Now |
DISTI #
2266-093-1003-000-ND
|
DigiKey | 093-1003-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
264 In Stock |
|
$3.7000 / $8.6900 | Buy Now |
DISTI #
0931003000
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL KPT/KSP 8-2P - Bulk (Alt: 0931003000) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
093-1003-000
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL KPT/KSP 8-2P - Bulk (Alt: 093-1003-000) RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4875 / $12.8205 | Buy Now |
DISTI #
965-0931003000
|
Mouser Electronics | Circular MIL Spec Connector KPT 8-2P INSERT RoHS: Compliant | 0 |
|
$10.8600 / $14.0500 | Order Now |
DISTI #
ITT093-1003-000
|
Heilind Electronics | 931003000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73172721
|
Verical | MIL-DTL 26482 Series I , Circular Connector RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 214 |
|
$3.2800 / $7.6900 | Buy Now |
DISTI #
61916097
|
Verical | MIL-DTL 26482 Series I , Circular Connector RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 50 |
|
$3.2800 / $7.6900 | Buy Now |
DISTI #
093-1003-000
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL KPT/KSP 8-2P - Bulk (Alt: 093-1003-000) RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4875 / $12.8205 | Buy Now |
DISTI #
0931003000
|
Avnet Americas | COMPONENT NOT FOR RESALE INSUL KPT/KSP 8-2P - Bulk (Alt: 0931003000) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |