Part Details for 093-1004-000 by ITT Interconnect Solutions
Overview of 093-1004-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 093-1004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0366
|
Newark | Itt Cannon |Itt Cannon 093-1004-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $4.6200 | Buy Now |
DISTI #
2266-093-1004-000-ND
|
DigiKey | 093-1004-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2436 In Stock |
|
$2.6300 / $8.8200 | Buy Now |
DISTI #
965-0931004000
|
Mouser Electronics | Circular MIL Spec Connector KPT 8-2S INSERT RoHS: Compliant | 0 |
|
$10.7100 / $13.8600 | Order Now |
DISTI #
ITT093-1004-000
|
Heilind Electronics | 931004000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61914179
|
Verical | Conn D-Subminiature RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1968 |
|
$2.3300 / $7.8000 | Buy Now |
DISTI #
73153020
|
Verical | Conn D-Subminiature RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 468 |
|
$2.3300 / $7.8000 | Buy Now |
DISTI #
ITT093-1004-000
|
Interstate Connecting Components | 931004000 | 0 |
|
Buy Now |