-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M0130
|
Newark | Flange Gasket, 16B, Black, Accessory Type:Flange Gasket, For Use With:Harting Han Series 16B Housings, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300009803 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.5200 | Buy Now |
DISTI #
51AC4572
|
Newark | Flange Gasket, 16B, Black, Accessory Type:Flange Gasket, For Use With:Harting Han Series 16B Housings, Product Range:Han B Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09300009803 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 | Buy Now |
DISTI #
1195-4682-ND
|
DigiKey | SELF - CLINGING GASKET HAN SIZE Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1 In Stock |
|
$1.4317 / $2.6500 | Buy Now |
DISTI #
617-09300009803
|
Mouser Electronics | Heavy Duty Power Connectors GASKET BLK HAN 16B RoHS: Compliant | 19 |
|
$1.3800 / $2.8200 | Buy Now |
DISTI #
70337656
|
RS | Connector Power Heavy Duty GASKET BLK HAN 16B | HARTING 09300009803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 8 |
|
$1.9100 / $2.5500 | Buy Now |
|
Future Electronics | Heavy Duty Power Connectors GASKET RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$1.4000 / $1.5900 | Buy Now |
DISTI #
HRT09300009803
|
Heilind Electronics | Americas - 6 in Stock |
|
$1.4844 / $2.1000 | Buy Now | |
DISTI #
09300009803
|
TME | self - clinging gasket Han size 16B Min Qty: 1 | 0 |
|
$1.0000 / $1.2600 | RFQ |
DISTI #
HRT09300009803
|
Interstate Connecting Components | 2 |
|
$1.4844 / $2.1000 | Buy Now | |
|
Neutron USA | Heavy Duty Power Connectors GASKET BLK HAN 16B | 30 |
|
$31.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300009803
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300009803
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |