-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY SZ6B PG16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F9637
|
Newark | Side Entry Hood, Size 6B, Metal, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Han 6B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300061541 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$14.7000 / $22.6200 | Buy Now |
DISTI #
94Y6846
|
Newark | Hood, 6B, Side Entry, Aluminium, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminium Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han 6B Inserts & Bases, Product Range:Han B Rohs Compliant: Yes |Harting 09300061541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$10.0100 / $16.5600 | Buy Now |
DISTI #
1195-1903-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B PG16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3330 / $19.9400 | Buy Now |
DISTI #
617-09-30-006-1541
|
Mouser Electronics | Heavy Duty Power Connectors HAN 6B PG16 SIDE ENT METAL HOOD RoHS: Compliant | 88 |
|
$14.0000 / $19.4500 | Buy Now |
DISTI #
70104124
|
RS | HAN 6B Hood (Side Entry Single Lever Peg) PG Thread, Han B Series | HARTING 09300061541 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 169 |
|
$14.3400 / $19.9200 | Buy Now |
|
Future Electronics | HAN B Series Size 6B Low Construction Top Entry Hood RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$14.0300 / $14.7400 | Buy Now |
DISTI #
HRT09300061541
|
Heilind Electronics | HAN B HOOD SIDE ENTRY LC 2 PE GS PG 16 | Americas - 154 in Stock |
|
$15.7813 / $21.3400 | Buy Now |
DISTI #
77836686
|
Verical | Hood 90° 6B Shell Size Powder Die Cast Aluminum Single Lock Han® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 9 |
|
$18.7259 / $19.1515 | Buy Now |
|
Quest Components | 18 |
|
$11.4900 / $15.3200 | Buy Now | |
DISTI #
09300061541
|
TTI | Heavy Duty Power Connectors HAN 6B PG16 SIDE ENT METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 96 In Stock |
|
$14.0000 / $19.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300061541
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300061541
HARTING Technology Group
CONN HOOD SIDE ENTRY SZ6B PG16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |