-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8568
|
Newark | Side Entry Housing, Size 6B, Metal, With Cover, Heavy Duty Connector Type:Base, Panel Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Han 6B Hoods & Inserts Rohs Compliant: Yes |Harting 09300062296 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0300 / $73.4800 | Buy Now |
DISTI #
1195-4699-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ6B PG16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$57.0185 / $70.7500 | Buy Now |
DISTI #
617-09300062296
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY RoHS: Compliant | 2 |
|
$54.7300 / $69.2000 | Buy Now |
DISTI #
70314854
|
RS | Connector Heavy Duty Surface Mounting Size 6B Side Entry | HARTING 09300062296 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 48 |
|
$55.4600 / $72.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$53.6200 | Buy Now |
DISTI #
HRT09300062296
|
Heilind Electronics | HAN B BASE SURFACE LP 1 LEVER METAL COVE | Americas - 0 in Stock |
|
$60.0923 / $82.5600 | Buy Now |
DISTI #
09300062296
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.1900 / $66.6300 | Buy Now |
DISTI #
09300062296
|
TME | Han B Base Surface LP 1 Lever Metal Cove Min Qty: 1 | 0 |
|
$43.4700 / $55.0700 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY | 50 |
|
$185.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300062296
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300062296
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |