-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1955
|
Newark | Closed Flange Housing, Size 10B, Metal, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Hoods & Inserts, Features:Side/1-Entryrohs Compliant: Yes |Harting 09300101231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2700 / $35.4600 | Buy Now |
DISTI #
1195-1917-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B PG16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$22.9625 / $30.9300 | Buy Now |
DISTI #
617-09-30-010-1231
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10B PG16 SIDE METAL SURF MT RoHS: Compliant | 1 |
|
$25.1600 / $32.5400 | Buy Now |
|
Future Electronics | Han B Base Surface RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$23.7000 / $24.8900 | Buy Now |
DISTI #
HRT09300101231
|
Heilind Electronics | 10B SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
$27.6563 / $36.7400 | Buy Now |
DISTI #
09300101231
|
TTI | Heavy Duty Power Connectors HAN 10B PG16 SIDE METAL SURF MT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.1000 / $26.0200 | Buy Now |
DISTI #
09300101231
|
TME | Enclosure: for HDC connectors, Han® B, size 10B, closed, PG16 Min Qty: 1 | 21 |
|
$19.1000 / $24.1900 | Buy Now |
DISTI #
3708354
|
element14 Asia-Pacific | CLOSED FLANGE HOUSING, SIZE 10B, METAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.0067 / $28.1911 | Buy Now |
DISTI #
3708354
|
Farnell | CLOSED FLANGE HOUSING, SIZE 10B, METAL RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$27.9094 / $37.6815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300101231
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300101231
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |