-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1956
|
Newark | Closed Flange Housing, Size 10B, Metal, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Hoods & Inserts, Features:Side/1-Entryrohs Compliant: Yes |Harting 09300101251 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$21.7500 | Buy Now |
DISTI #
1195-6691-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B PG16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$23.1000 / $31.1100 | Buy Now |
DISTI #
617-09300101251
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY RoHS: Compliant | 13 |
|
$26.0300 / $31.9800 | Buy Now |
DISTI #
70371550
|
RS | Housing, 10B, Side Entry, Single Lever, IP65, Aluminium die-cast, Han B Series | HARTING 09300101251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5200 / $30.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.0000 | Buy Now |
DISTI #
HRT09300101251
|
Heilind Electronics | 10B SURFACE MOUNT HOUSING, SIN | Americas - 0 in Stock |
|
$27.8281 / $36.9600 | Buy Now |
DISTI #
09300101251
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 1 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.3100 | Buy Now |
DISTI #
09300101251
|
TME | Enclosure: for HDC connectors, Han® B, size 10B, with latch, PG16 Min Qty: 1 | 0 |
|
$19.3000 / $24.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300101251
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300101251
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |