-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C1228
|
Newark | Heavy Duty Housing, 10B, 2 Lever, Panel, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300101271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7300 / $34.5200 | Buy Now |
DISTI #
1195-4705-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B PG16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$24.2375 / $32.6400 | Buy Now |
DISTI #
617-09300101271
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY RoHS: Compliant | 0 |
|
$25.8300 / $32.6500 | Order Now |
DISTI #
70448094
|
RS | Low type surface housing 2xPG16 size 10B | HARTING 09300101271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3500 / $36.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.1900 | Buy Now |
DISTI #
HRT09300101271
|
Heilind Electronics | 10B SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300101271
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.1400 / $27.2500 | Buy Now |
DISTI #
09300101271
|
TME | Enclosure: for HDC connectors, Han® B, size 10B, aluminium alloy Min Qty: 1 | 2 |
|
$20.1400 / $25.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300101271
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300101271
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |