-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8629
|
Newark | Hood, 10B, Top Entry, Aluminium, Pg16, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Inserts & Bases, Cable Exit Angle:180° Rohs Compliant: Yes |Harting 09300101731 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4200 / $41.0600 | Buy Now |
DISTI #
1195-4706-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ10B Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$28.3958 / $38.3400 | Buy Now |
DISTI #
617-09-30-010-1731
|
Mouser Electronics | Heavy Duty Power Connectors 10B CBL TO CBL PG 16 METAL 2 LEVERS RoHS: Compliant | 4 |
|
$28.8600 / $38.3500 | Buy Now |
DISTI #
70449061
|
RS | Connector Power Heavy Duty 10B CBL TO CBL PG 16 METAL 2 LEVERS | HARTING 09300101731 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$26.8500 / $38.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$27.6300 | Buy Now |
DISTI #
HRT09300101731
|
Heilind Electronics | 10B HOOD CABLE TO CABLE, DOUBL | Americas - 0 in Stock |
|
$27.9688 / $32.5167 | Buy Now |
DISTI #
77787719
|
Verical | Hood 180° 10B Shell Size Powder Die Cast Aluminum Double Lock Han® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$27.7340 / $35.1260 | Buy Now |
DISTI #
09300101731
|
TTI | Heavy Duty Power Connectors 10B CBL TO CBL PG 16 METAL 2 LEVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.6300 | Buy Now |
DISTI #
09300101731
|
TME | Enclosure: for Han connectors, Han, size 10B, for cable, straight Min Qty: 1 | 2 |
|
$22.0200 / $27.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300101731
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300101731
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |