-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B1434
|
Newark | Side Entry Housing, Size 16B, Metal, 2 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Hoods & Inserts Rohs Compliant: Yes |Harting 09300160270 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2900 / $54.3700 | Buy Now |
DISTI #
1195-6699-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$37.8408 / $48.3700 | Buy Now |
DISTI #
617-09300160270
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY RoHS: Compliant | 27 |
|
$38.3300 / $47.4000 | Buy Now |
DISTI #
70104393
|
RS | Panel Mount, 16B, Side Entry, Double Lever, IP65, 2x Pg 21, Han B Series | HARTING 09300160270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 127 |
|
$37.2700 / $48.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.5900 | Buy Now |
DISTI #
HRT09300160270
|
Heilind Electronics | 16B SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300160270
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.7400 / $39.4600 | Buy Now |
DISTI #
09300160270
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, high, PG21, IP65 Min Qty: 1 | 0 |
|
$29.3500 / $37.1800 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY | 0 |
|
$158.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160270
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160270
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |