-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B4462
|
Newark | Han B Hood Top Entry Hc 2 Levers Pg 21 Rohs Compliant: Na |Harting 09300160430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8800 / $45.7300 | Buy Now |
DISTI #
1195-6702-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16B PG21 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$32.7798 / $44.2600 | Buy Now |
DISTI #
617-09300160430
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING RoHS: Compliant | 0 |
|
$32.6900 / $43.2800 | Order Now |
DISTI #
70104080
|
RS | Connector Power Heavy Duty METAL HOOD HAN 16B 2 LVR LCKING | HARTING 09300160430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$34.7500 / $45.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.7700 | Buy Now |
DISTI #
HRT09300160430
|
Heilind Electronics | HAN B HOOD TOP ENTRY HC 2 LEVE | Americas - 0 in Stock |
|
$35.6719 / $47.3800 | Buy Now |
DISTI #
09300160430
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.0500 / $37.2100 | Buy Now |
DISTI #
09300160430
|
TME | Han B Hood Top Entry HC 2 Levers PG 21 Min Qty: 1 | 0 |
|
$24.8900 / $31.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160430
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160430
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |