-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1943
|
Newark | Side Entry Hood, Size 16B, Metal, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300160521 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$25.6200 / $34.5700 | Buy Now |
DISTI #
1195-1935-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B PG29 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$24.5468 / $33.1500 | Buy Now |
DISTI #
617-09-30-016-0521
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16B PG29 SIDE METAL HOOD RoHS: Compliant | 69 |
|
$24.4000 / $32.6800 | Buy Now |
DISTI #
V36:1790_06750739
|
Arrow Electronics | Hood 90° 16B Shell Size Powder Die Cast Aluminum Double Lock Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 | Americas - 140 |
|
$22.3400 / $29.7700 | Buy Now |
DISTI #
70104718
|
RS | Hood Metal 93.5 mm 57 mm 76 mm Pg 29 Cable Entry, Han B Series | HARTING 09300160521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 289 |
|
$24.2500 / $31.4900 | Buy Now |
|
Future Electronics | HAN B Series Size 16B High Construction Side Entry Hood RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$23.9700 / $25.1700 | Buy Now |
DISTI #
HRT09300160521
|
Heilind Electronics | HAN B HOOD SIDE ENTRY HC 4 PE GS PG 29 | Americas - 30 in Stock |
|
$26.4844 / $33.9000 | Buy Now |
DISTI #
77720602
|
Verical | Hood 90° 16B Shell Size Powder Die Cast Aluminum Double Lock Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 140 |
|
$22.3400 / $29.7700 | Buy Now |
DISTI #
09300160521
|
TTI | Heavy Duty Power Connectors HAN 16B PG29 SIDE METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.5100 / $28.0100 | Buy Now |
DISTI #
09300160521
|
TME | Enclosure: for Han connectors, Han, size 16B, for cable, high Min Qty: 1 | 2 |
|
$18.5600 / $23.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160521
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160521
HARTING Technology Group
Connector Accessory, Hood,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |