-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BASE SIDE ENTRY SZ16B PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8704
|
Newark | Heavy Duty Housing, 16B, 2 Lever, Panel, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300161220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $38.3600 | Buy Now |
DISTI #
617-09300161220
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 1 SIDE ENTRY RoHS: Compliant | 0 |
|
$29.8100 / $38.8900 | Order Now |
DISTI #
70449062
|
RS | , 16B, Side Entry, Double Lever, IP65, Aluminium die-cast, Han B Series | HARTING 09300161220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6700 / $39.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.9900 | Buy Now |
DISTI #
HRT09300161220
|
Heilind Electronics | HAN B BASE SM LC 4 PEGS PLAST | Americas - 0 in Stock |
|
$32.4531 / $43.1000 | Buy Now |
DISTI #
09300161220
|
TME | Han B Base SM LC 4 Pegs plast cover Pg21 Min Qty: 1 | 0 |
|
$22.5000 / $28.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300161220
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300161220
HARTING Technology Group
CONN BASE SIDE ENTRY SZ16B PG21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |