-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B9646
|
Newark | Heavy Duty Conn, 2 Lever, Size 16B, Heavy Duty Connector Type:Base, Bulkhead Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300161270 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$30.8800 / $41.6700 | Buy Now |
DISTI #
1195-4717-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B PG21 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$26.9875 / $36.3500 | Buy Now |
DISTI #
617-09300161270
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRY RoHS: Compliant | 1 |
|
$31.6100 / $39.5100 | Buy Now |
DISTI #
70246620
|
RS | Low Construction, 16B, Side Entry, Double Lever, IP65, 2x Pg 21, Han B Series | HARTING 09300161270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$31.0500 / $40.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.0400 | Buy Now |
DISTI #
HRT09300161270
|
Heilind Electronics | 16B SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300161270
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.1600 | Buy Now |
DISTI #
09300161270
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, aluminium alloy Min Qty: 1 | 1 |
|
$30.3800 / $38.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300161270
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300161270
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |