Part Details for 09300245405 by HARTING Technology Group
Overview of 09300245405 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09300245405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8850
|
Newark | Protective Cover, Han 24B, Accessory Type:Protective Cover, For Use With:Han 24B Connectors, Connector Body Material:Thermoplastic Body, Product Range:-, Connector Shell Size:24B Rohs Compliant: Yes |Harting 09300245405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 / $18.3500 | Buy Now |
DISTI #
1195-1964-ND
|
DigiKey | HAN 24B PROTECT COVER WITH PIN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$11.5401 / $17.6900 | Buy Now |
DISTI #
617-09-30-024-5405
|
Mouser Electronics | Heavy Duty Power Connectors HAN 24B COVER THERMOPLASTIC COVER RoHS: Compliant | 113 |
|
$11.0600 / $15.9000 | Buy Now |
DISTI #
70244545
|
RS | Han B Series Protect Cover For Use With Cable To Cable Hood | HARTING 09300245405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$12.1800 / $16.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.8400 | Buy Now |
DISTI #
HRT09300245405
|
Heilind Electronics | HAN 24B PROTECT COVER WITH PI N THERMOPLA | Americas - 0 in Stock135 On Order |
|
$12.3438 / $16.6800 | Buy Now |
DISTI #
09300245405
|
TTI | Heavy Duty Power Connectors HAN 24B COVER THERMOPLASTIC COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$10.5100 / $15.6200 | Buy Now |
DISTI #
09300245405
|
TME | Protection cover, Han, size 24B, for double latch, thermoplastic Min Qty: 1 | 6 |
|
$8.0600 / $10.2100 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN 24B COVER THERMOPLASTIC COVER Min Qty: 1 | 16 |
|
$9.5700 / $10.4200 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 24B COVER THERMOPLASTIC COVER | 50 |
|
$71.8600 | Buy Now |