-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACCESSORY COVER W/CORD 24B HOODS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8856
|
Newark | Protection Cover W/Cord, 24B, Metal, Accessory Type:Protection Cover, For Use With:Harting Han B Series Heavy Duty Connectors, Connector Body Material:Metal Body, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300245432 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$67.6400 / $73.6000 | Buy Now |
DISTI #
1195-6022-ND
|
DigiKey | ACCESSORY COVER W/CORD 24B HOODS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$69.3007 / $114.8300 | Buy Now |
DISTI #
617-09300245432
|
Mouser Electronics | Heavy Duty Power Connectors PROTECTION COVER HAN B RoHS: Compliant | 45 |
|
$66.9900 / $86.6600 | Buy Now |
DISTI #
70574589
|
RS | Han B Protect Cover Die Cast for Hood PG | HARTING 09300245432 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$64.5300 / $77.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$64.5900 | Buy Now |
DISTI #
HRT09300245432
|
Heilind Electronics | HAN B PROTECT COVER DIE CAST F | Americas - 0 in Stock |
|
$72.4154 / $99.4600 | Buy Now |
DISTI #
09300245432
|
TTI | Heavy Duty Power Connectors PROTECTION COVER HAN B RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$67.0700 / $79.3200 | Buy Now |
DISTI #
09300245432
|
TME | Han B Protect Cover Die Cast for Hood PG Min Qty: 1 | 0 |
|
$49.3000 / $62.4500 | RFQ |
|
Neutron USA | Han B Protect Cover Die Cast for Hood PG | 50 |
|
$225.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300245432
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300245432
HARTING Technology Group
ACCESSORY COVER W/CORD 24B HOODS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |