Part Details for 0930500016 by Molex
Overview of 0930500016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0930500016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0930500016-ND
|
DigiKey | 3CKT RAST 2.5 GWT W/O PIP OEW R Lead time: 56 Weeks Container: Box | Limited Supply - Call |
|
Buy Now | |
DISTI #
0930500016
|
Avnet Americas | Conn IDC Connector F 3 POS 2.5mm IDT RA Cable Mount Tray - Trays (Alt: 0930500016) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL93050-0016
|
Heilind Electronics | 3CCT RAST 2.5 GWT W/O PIP OEW RIB1/2 | Americas - 0 in Stock |
|
Buy Now |