-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0998
|
Newark | Hood, Top Entry, 16B, Nptf-1, Product Range:Han Series, Cable Exit Angle:180°, Connector Body Material:-, For Use With:Harting Han Series Heavy Duty Connector, Locking Type:-, Rectangular Shell Size:16B Rohs Compliant: Yes |Harting 09305160421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2000 / $72.5100 | Buy Now |
DISTI #
1195-5851-ND
|
DigiKey | HAN 16B-HTE-NPTF 1" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$37.7625 / $46.7300 | Buy Now |
DISTI #
617-09305160421
|
Mouser Electronics | Heavy Duty Power Connectors 16B Hood Top Entry Double Lever, NPT1 RoHS: Compliant | 12 |
|
$37.7600 / $46.7300 | Buy Now |
DISTI #
70729782
|
RS | Hood Aluminum Top Entry 32B Gray Han B Series | HARTING 09305160421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 46 |
|
$53.1900 / $69.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.2400 | Buy Now |
DISTI #
HRT09305160421
|
Heilind Electronics | HAN 16B-HTE-NPTF 1 | Americas - 0 in Stock |
|
$44.6563 / $60.4200 | Buy Now |
DISTI #
09305160421
|
TTI | Heavy Duty Power Connectors 16B Hood Top Entry Double Lever, NPT1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$36.6200 / $41.2400 | Buy Now |
DISTI #
2844691
|
element14 Asia-Pacific | 95B0998 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.9934 / $66.6373 | Buy Now |
DISTI #
2844691
|
Farnell | HOOD, TOP ENTRY, 16B, NPTF-1 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Each | 0 |
|
$46.7966 / $78.5420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy