Part Details for 0930710002 by Molex
Overview of 0930710002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0930710002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0930710002-ND
|
DigiKey | RAST 2.5 HDR 5MM PIT ASSY (2CKT) Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL93071-0002
|
Heilind Electronics | RAST 2.5 HDR 5MM PIT ASSY (2CK RAST 2.5 HDR 5MM PIT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0930710002
|
Avnet Asia | Conn Shrouded HDR 2 POS 5mm Solder ST Through Hole (Alt: 0930710002) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0930710002
0930710002 CAD Models
0930710002 Part Data Attributes
|
0930710002
Molex
Buy Now
|
Compare Parts:
0930710002
Molex
|
Samacsys Manufacturer | Molex |