-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9776
|
Newark | Contact, Male, 10Awg, Crimp, Product Range:Han C Series, Contact Gender:Pin, Wire Size Awg Max:10Awg, Wire Size Awg Min:10Awg, Contact Termination Type:Crimp, Current Rating:40A, Contact Material:Copper, Contact Current:40A Rohs Compliant: Yes |Harting 09320006108 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3182 |
|
$2.1300 / $3.6800 | Buy Now |
DISTI #
1195-1978-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 10AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2748 In Stock |
|
$1.7316 / $3.2100 | Buy Now |
DISTI #
617-09-32-000-6108
|
Mouser Electronics | Heavy Duty Power Connectors HAN HsC MALE CRIMP 6mm2 CROSS SECTION RoHS: Compliant | 4535 |
|
$1.7400 / $3.2100 | Buy Now |
DISTI #
70104683
|
RS | Han C male Contact AWG 10 (6mm2) Silver, Han-Modular Series | HARTING 09320006108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1493 |
|
$2.4700 / $3.2100 | Buy Now |
|
Future Electronics | Han C Male Contact-c 6qmm Silver Plated 40 A AWG-10 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks Container: Tray | 100Tray |
|
$2.0100 / $2.1900 | Buy Now |
DISTI #
HRT09320006108
|
Heilind Electronics | HAN C-MALE CONTACT-C 6QMM | Americas - 3440 in Stock |
|
$2.2031 / $2.8200 | Buy Now |
DISTI #
78410367
|
Verical | Contact M Crimp ST Cable Mount 10AWG Han® C Bag Min Qty: 4 Package Multiple: 1 Date Code: 2340 | Americas - 1214 |
|
$1.7555 / $3.2161 | Buy Now |
DISTI #
77780505
|
Verical | Contact M Crimp ST Cable Mount 10AWG Han® C Bag Min Qty: 33 Package Multiple: 1 | Americas - 263 |
|
$2.1840 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 222 |
|
$2.0085 / $4.6350 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 30 |
|
$1.2775 / $2.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09320006108
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09320006108
HARTING Technology Group
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 10 AWG |