Part Details for 09320006208 by HARTING Technology Group
Overview of 09320006208 by HARTING Technology Group
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09320006208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9013
|
Newark | Heavy Duty Contact, Socket, Crimp, 10Awg, Product Range:Han C Series, Contact Gender:Socket, Wire Size Awg Max:10Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:40A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09320006208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1999 |
|
$2.9900 / $5.1700 | Buy Now |
DISTI #
1195-1982-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 10AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
249 In Stock |
|
$2.6984 / $5.0000 | Buy Now |
DISTI #
617-09-32-000-6208
|
Mouser Electronics | Heavy Duty Power Connectors HAN HsC FEMALE CRIMP 6mm2 CROSS SECTION RoHS: Compliant | 11122 |
|
$2.8600 / $4.6400 | Buy Now |
DISTI #
70104684
|
RS | Han C female Contact AWG 10 (6mm2) Silver, Han-Modular Series | HARTING 09320006208 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2099 |
|
$3.5700 / $4.6400 | Buy Now |
|
Future Electronics | Han HsC Female Crimp Contact 10 AWG RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks Container: Box | 75Box |
|
$2.8100 / $3.1000 | Buy Now |
DISTI #
HRT09320006208
|
Heilind Electronics | HAN C-FEMALE CONTACT-C 6QMM | Americas - 4875 in Stock |
|
$3.0000 / $3.8400 | Buy Now |
DISTI #
77781234
|
Verical | Contact F Crimp ST Cable Mount 10AWG Han® C Bag Min Qty: 24 Package Multiple: 1 | Americas - 300 |
|
$2.9680 | Buy Now |
DISTI #
09320006208
|
TTI | Heavy Duty Power Connectors HAN HsC FEMALE CRIMP 6mm2 CROSS SECTION RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 4770 In Stock |
|
$2.8600 / $3.9200 | Buy Now |
DISTI #
09320006208
|
TME | Contact, female, copper alloy, silver plated, 6mm2, Han® C, 40A Min Qty: 1 | 300 |
|
$2.3500 / $2.9900 | Buy Now |
DISTI #
HRT09320006208
|
Interstate Connecting Components | HAN C-FEMALE CONTACT-C 6QMM | 812 |
|
$3.0000 / $3.8400 | Buy Now |