-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9028
|
Newark | Han Ee 46 Pos. Male Crimp Term. (47-92) Rohs Compliant: Na |Harting 09320463011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1300 / $48.7600 | Buy Now |
DISTI #
1195-1996-ND
|
DigiKey | INSERT MALE 46POS+1GND CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5750 / $39.0800 | Buy Now |
DISTI #
617-09320463011
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT HAN 92EE CRIMP TERM RoHS: Compliant | 7 |
|
$34.9500 / $43.3600 | Buy Now |
DISTI #
70729828
|
RS | Connector, Power, Heavy Duty, MALE INSERT HAN 92EE CRIMP TERM | HARTING 09320463011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8800 / $44.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.8100 | Buy Now |
DISTI #
09320463011
|
TTI | Heavy Duty Power Connectors MALE INSERT HAN 92EE CRIMP TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$33.4900 / $36.6000 | Buy Now |
DISTI #
09320463011
|
TME | Connector: HDC, contact insert, male, Han® EE, PIN: 46, 46+PE, 16A Min Qty: 1 | 0 |
|
$25.5300 / $32.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09320463011
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09320463011
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.459 inch | |
Body Length | 4.37 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 93 |