Part Details for 09330006123 by HARTING Technology Group
Overview of 09330006123 by HARTING Technology Group
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09330006123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2013-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 14AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
83 In Stock |
|
$2.9997 / $5.5600 | Buy Now |
DISTI #
617-09-33-000-6123
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16A MALE AWG14 GOLD PLATED RoHS: Compliant | 1818 |
|
$2.7600 / $4.0500 | Buy Now |
DISTI #
70104258
|
RS | Han E male contact AWG 14 (2.5mm2) Gold, Han E Series | HARTING 09330006123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 530 |
|
$3.3000 / $4.5900 | Buy Now |
|
Future Electronics | Han E M Crimp Contact Au 2.5 mm/14AWG RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Box | 0Box |
|
$2.9000 / $3.3600 | Buy Now |
DISTI #
HRT09330006123
|
Heilind Electronics | HAN E M CRIMP CONTACT AU 2.5 MM/14AWG | Americas - 192 in Stock |
|
$3.2154 / $3.6834 | Buy Now |
DISTI #
77776718
|
Verical | Contact PIN Crimp ST Cable Mount 14AWG Min Qty: 26 Package Multiple: 1 | Americas - 99 |
|
$3.1270 | Buy Now |
DISTI #
60912852
|
Verical | Contact PIN Crimp ST Cable Mount 14AWG Min Qty: 3 Package Multiple: 1 Date Code: 2136 | Americas - 85 |
|
$2.8190 / $3.0160 | Buy Now |
DISTI #
69677308
|
Verical | Contact PIN Crimp ST Cable Mount 14AWG Min Qty: 3 Package Multiple: 1 Date Code: 1732 | Americas - 3 |
|
$2.9720 | Buy Now |
DISTI #
09330006123
|
TTI | Heavy Duty Power Connectors HAN 16A MALE AWG14 GOLD PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 450 In Stock |
|
$2.8500 / $3.4500 | Buy Now |
DISTI #
09330006123
|
TME | Contact, male, copper alloy, gold-plated, 2.5mm2, Han E®, crimped Min Qty: 1 | 99 |
|
$2.1900 / $2.7500 | Buy Now |