Part Details for 09330006217 by HARTING Technology Group
Overview of 09330006217 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09330006217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2541
|
Newark | Heavy Duty Contact, Socket, 22Awg, Crimp, Product Range:Han E Series, Contact Gender:Socket, Wire Size Awg Max:22Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy, Contact Plating:Gold Plated Rohs Compliant: Yes |Harting 09330006217 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$6.4700 / $9.2300 | Buy Now |
DISTI #
1195-2025-ND
|
DigiKey | CONTACT H.D. CRIMP SKT 22-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$5.1750 / $8.6900 | Buy Now |
DISTI #
617-09330006217
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT GOLD PLATED RoHS: Compliant | 3369 |
|
$4.9100 / $7.3800 | Buy Now |
DISTI #
70104194
|
RS | Heavy Duty Han E female contact AWG 26-22 (0.14-0.37mm2) Gold, Han E Series | HARTING 09330006217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 499 |
|
$5.3400 / $7.4200 | Buy Now |
|
Future Electronics | HAN E Female Crimp Contact Au WG 0.14 - 0.37 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$4.9000 / $5.2100 | Buy Now |
DISTI #
HRT09330006217
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.5469 / $6.0323 | Buy Now | |
DISTI #
09330006217
|
TTI | Heavy Duty Power Connectors FEMALE CONTACT GOLD PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 642 In Stock |
|
$4.6200 / $5.8400 | Buy Now |
DISTI #
09330006217
|
TME | Contact, female, copper alloy, gold-plated, 0.14÷0.37mm2, Han E® Min Qty: 1 | 194 |
|
$3.8900 / $4.9300 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors FEMALE CONTACT GOLD PLATED | 50 |
|
$53.3400 | Buy Now |