Part Details for 09330006272 by HARTING Technology Group
Overview of 09330006272 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09330006272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2545
|
Newark | Heavy Duty Contact, Socket, Crimp, 20Awg, Product Range:Han E Series, Contact Gender:Socket, Wire Size Awg Max:20Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Iron, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Harting 09330006272 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0700 / $21.6500 | Buy Now |
DISTI #
1195-2033-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 20AWG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$13.9972 / $19.4700 | Buy Now |
DISTI #
617-09330006272
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT GOLD PLATED RoHS: Compliant | 115 |
|
$13.9900 / $19.1200 | Buy Now |
DISTI #
70336330
|
RS | Heavy Duty Han E female contact AWG 20 (0.5mm2) Iron-Gold Type J Thermocouple | HARTING 09330006272 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 7 |
|
$13.7700 / $19.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$13.5400 | Buy Now |
DISTI #
HRT09330006272
|
Heilind Electronics | HAN E FEMALE CONTACT AWG | Americas - 0 in Stock |
|
$15.4615 / $16.8065 | Buy Now |
DISTI #
09330006272
|
TTI | Heavy Duty Power Connectors FEMALE CONTACT GOLD PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 214 In Stock |
|
$14.8900 / $18.7000 | Buy Now |
DISTI #
09330006272
|
TME | Contact, female, iron, gold-plated, 0.5mm2, Han E®, crimped, 16A Min Qty: 1 | 0 |
|
$11.7500 / $14.9700 | RFQ |
DISTI #
2842628
|
element14 Asia-Pacific | HEAVY DUTY CONTACT, SOCKET, CRIMP, 20AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.3291 / $20.2407 | Buy Now |
DISTI #
2842628
|
Farnell | HEAVY DUTY CONTACT, SOCKET, CRIMP, 20AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$15.3228 / $19.4438 | Buy Now |