-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9080
|
Newark | Product Range:Han E Series, Screw Length:7.7Mm, Thread Size - Metric:M4, Thread Size - Imperial:-, Connector Shell Size:- Rohs Compliant: Yes |Harting 09330009925 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.7560 | Buy Now |
DISTI #
1195-4764-ND
|
DigiKey | PE SCREW M4 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
66 In Stock |
|
$0.4750 / $0.9500 | Buy Now |
DISTI #
617-09330009925
|
Mouser Electronics | Heavy Duty Power Connectors PE-SCREW FOR HAN E RoHS: Compliant | 370 |
|
$0.4830 / $0.8900 | Buy Now |
DISTI #
70574785
|
RS | Connector, Power, Heavy Duty, PE-SCREW FOR HAN E | HARTING 09330009925 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5 |
|
$0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4680 | Buy Now |
DISTI #
HRT09330009925
|
Heilind Electronics | PE SCREW M4 | Americas - 72 in Stock |
|
$0.5469 / $0.7200 | Buy Now |
DISTI #
09330009925
|
TTI | Heavy Duty Power Connectors PE-SCREW FOR HAN E RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$0.6580 | Buy Now |
DISTI #
HRT09330009925
|
Interstate Connecting Components | PE SCREW M4 | 22 |
|
$0.5469 / $0.7200 | Buy Now |
DISTI #
44F3030
|
Bürklin Elektronik | Screw for connector, 09330009925 Min Qty: 1 | 90 |
|
$0.7165 | Buy Now |
DISTI #
2784115
|
element14 Asia-Pacific | Product Range:Han E Series RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6282 / $0.7779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330009925
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330009925
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |