-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN-SNAP ADAPTER 2PCS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC4577
|
Newark | Panel Mount Frame, Zinc, Accessory Type:Panel Mount Frame, For Use With:Harting Han Series 6B, 10B, 16B And 24B Inserts, Product Range:Han-Snap Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09330009984 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$566.5600 / $695.8500 | Buy Now |
DISTI #
04C9104
|
Newark | Panel Mount Frame, Zinc, Accessory Type:Panel Mount Frame, For Use With:Harting Han Series 6B, 10B, 16B And 24B Inserts, Product Range:Han-Snap Series Rohs Compliant: Yes |Harting 09330009984 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $12.5600 | Buy Now |
DISTI #
1195-2039-ND
|
DigiKey | HAN-SNAP ADAPTER 2PCS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$6.8250 / $10.9300 | Buy Now |
DISTI #
617-09330009984
|
Mouser Electronics | Heavy Duty Power Connectors PANEL FIXING HAN 10B METAL RoHS: Compliant | 163 |
|
$6.8200 / $10.7800 | Buy Now |
DISTI #
70605982
|
RS | Han Snap Series Pmnting Part 2 Row For Use w/ll Insert of the Hood Series Han B | HARTING 09330009984 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 35 |
|
$8.2400 / $11.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.1000 | Buy Now |
DISTI #
HRT09330009984
|
Heilind Electronics | HAN-SNAP ADAPTER | Americas - 6 in Stock |
|
$8.0938 / $10.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | 31 |
|
$8.1000 / $12.0000 | Buy Now | |
DISTI #
09330009984
|
TTI | Heavy Duty Power Connectors PANEL FIXING HAN 10B METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 175 In Stock |
|
$7.6900 / $10.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330009984
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330009984
HARTING Technology Group
HAN-SNAP ADAPTER 2PCS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |