-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-2050-ND
|
DigiKey | INSERT FEMALE 6POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$8.7125 / $13.9500 | Buy Now |
DISTI #
617-09-33-006-2702
|
Mouser Electronics | Heavy Duty Power Connectors HAN E 6P FEMALE CRMP ORDER CONTACTS SEP RoHS: Compliant | 110 |
|
$9.1900 / $13.6000 | Buy Now |
DISTI #
70270859
|
RS | Rectangualr Socket Insert, 6+PE, 12-26AWG, Crimp, 500V, 16A, Han E Series | HARTING 09330062702 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 50 |
|
$10.6800 / $14.8400 | Buy Now |
|
Future Electronics | HAN 6 Series 6 Position 16 AMP Female Insert Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$10.0600 / $10.5700 | Buy Now |
DISTI #
HRT09330062702
|
Heilind Electronics | HAN 6E INSERT FEMALE CRIMP | Americas - 56 in Stock |
|
$10.4762 / $13.9400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
09330062702
|
TTI | Heavy Duty Power Connectors HAN E 6P FEMALE CRMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 236 In Stock |
|
$10.0400 / $13.1900 | Buy Now |
DISTI #
09330062702
|
TME | Connector: HDC, contact insert, female, Han E®, PIN: 6, 6+PE, 16A Min Qty: 1 | 10 |
|
$6.6800 / $8.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330062702
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330062702
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.398 inch | |
Body Length | 2.008 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 7 |