-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0370
|
Newark | Rectangular Han Insert, Receptacle, 16 Position Screw, Product Range:Han E Series, No. Of Contacts:16Contacts, Rectangular Shell Size:16B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:16A, No. Of Rows:2 Rohs Compliant: Yes |Harting 09330162711 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$17.1300 / $18.4500 | Buy Now |
DISTI #
51AC2576
|
Newark | Heavy Duty Insert, Rcpt, 32Pos, 2.5Mm2, Product Range:Han E Series, Heavy Duty Connector Type:Insert, No. Of Contacts:32 Contacts, Rectangular Shell Size:32B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rohs Compliant: Yes |Harting 09330162711 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9800 / $23.8600 | Buy Now |
DISTI #
1195-2068-ND
|
DigiKey | INSERT FEMALE 16POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49 In Stock |
|
$15.5420 / $21.6200 | Buy Now |
DISTI #
617-09-33-016-2711
|
Mouser Electronics | Heavy Duty Power Connectors HAN E 32P F SCREW SCREW TERMINATION RoHS: Compliant | 30 |
|
$15.5200 / $21.6200 | Buy Now |
DISTI #
70104666
|
RS | Rectangular Socket Insert, 32+PE, 32B, 14-18AWG, Screw, 500V, 16A, Han E Series | HARTING 09330162711 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$15.7200 / $21.8300 | Buy Now |
|
Future Electronics | 16POS+1GND Screw Insert Female Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$15.7000 / $16.4900 | Buy Now |
DISTI #
HRT09330162711
|
Heilind Electronics | HAN 16E F INSERT SCREW (17-3 2) | Americas - 0 in Stock |
|
$18.0781 / $23.9800 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | 63 |
|
$29.6004 / $34.8240 | Buy Now | |
DISTI #
09330162711
|
TTI | Heavy Duty Power Connectors HAN E 32P F SCREW SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.7800 / $19.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330162711
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330162711
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.362 inch | |
Body Length | 3.327 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 17 |