-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN 16 ES PRESS - F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2754
|
Newark | Heavy Duty Insert, Rcpt, 16Pos, 14Awg, Product Range:Han 6Es Press Series, No. Of Contacts:16Contacts, Rectangular Shell Size:16B, Gender:Receptacle, Heavy Duty Contact Type:Cage Clamp Socket, Current Rating:16A Rohs Compliant: Yes |Harting 09330162748 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3700 / $32.8900 | Buy Now |
DISTI #
1195-5627-ND
|
DigiKey | HAN 16 ES PRESS - F Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$21.3000 / $28.6900 | Buy Now |
DISTI #
617-09330162748
|
Mouser Electronics | Heavy Duty Power Connectors Han 16 ES Press - F RoHS: Compliant | 11 |
|
$24.2100 / $31.6900 | Buy Now |
DISTI #
70882408
|
RS | Connector Power Heavy Duty Han 16 ES Press - F | HARTING 09330162748 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 48 |
|
$24.9400 / $32.3900 | Buy Now |
|
Future Electronics | Han 16ES Press 16 Position Female Size 16B Cage Clamp Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$22.8100 / $23.9500 | Buy Now |
DISTI #
HRT09330162748
|
Heilind Electronics | HAN 16ES PRESS - F | Americas - 0 in Stock |
|
$26.1111 / $34.0800 | Buy Now |
DISTI #
09330162748
|
TTI | Heavy Duty Power Connectors Han 16 ES Press - F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$23.7500 / $31.1100 | Buy Now |
DISTI #
09330162748
|
TME | Connector: HDC, contact insert, female, Han® ES Press, PIN: 16 Min Qty: 1 | 18 |
|
$19.2000 / $24.2900 | Buy Now |
DISTI #
2564591
|
element14 Asia-Pacific | INSERT, RCPT, SIZE 16B, 16+G, CAGE-CLAMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.7009 / $31.7408 | Buy Now |
DISTI #
2564591
|
Farnell | INSERT, RCPT, SIZE 16B, 16+G, CAGE-CLAMP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$27.4361 / $31.7944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330162748
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330162748
HARTING Technology Group
HAN 16 ES PRESS - F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.783 inch | |
Body Length | 3.319 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 17 |