-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 24 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F9651
|
Newark | Rectangular Han Insert, Plug 24Way Screw, Product Range:Han E Series, No. Of Contacts:24Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Wire Size Awg Max:14Awg, No. Of Rows:2 Rohs Compliant: Yes |Harting 09330242601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 662 |
|
$20.3700 / $27.4900 | Buy Now |
DISTI #
1195-2072-ND
|
DigiKey | INSERT MALE 24POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
340 In Stock |
|
$19.3625 / $26.0800 | Buy Now |
DISTI #
617-09-33-024-2601
|
Mouser Electronics | Heavy Duty Power Connectors HAN E 24P M SCREW SCREW TERMINATION RoHS: Compliant | 892 |
|
$21.4300 / $27.9900 | Buy Now |
DISTI #
70104561
|
RS | Rectangular Plug Insert, 24+PE, 24B, 14-18AWG, Screw, 600V, 16A, Han E Series | HARTING 09330242601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 901 |
|
$28.6100 / $37.1600 | Buy Now |
|
Future Electronics | HAN E 24B Size 24 Position Ground 16 A Male Insert Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 121Bulk |
|
$20.2800 / $21.3000 | Buy Now |
DISTI #
HRT09330242601
|
Heilind Electronics | HAN E 24 POS. M INSERT SCREW | Americas - 344 in Stock |
|
$22.2500 / $28.4800 | Buy Now |
DISTI #
09330242601
|
TTI | Heavy Duty Power Connectors HAN E 24P M SCREW SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 245 In Stock |
|
$19.6000 / $21.6500 | Buy Now |
DISTI #
09330242601
|
TME | Connector: HDC, contact insert, male, Han E®, PIN: 24, 24+PE, 16A Min Qty: 1 | 718 |
|
$18.2500 / $23.1100 | Buy Now |
DISTI #
HRT09330242601
|
Interstate Connecting Components | HAN E 24 POS. M INSERT SCREW | 69 |
|
$22.2500 / $28.4800 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN E 24P M SCREW SCREW TERMINATION Min Qty: 1 | 15 |
|
$17.8000 / $19.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330242601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330242601
HARTING Technology Group
Rectangular Connector, 24 Contact(s), Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.339 inch | |
Body Depth | 0.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | SCREW | |
Total Number of Contacts | 24 |