-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9256
|
Newark | Rectangular Han Insert, Plug 48Way Screw, Product Range:Han E Series, No. Of Contacts:48Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Harting 09330242611 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$22.1500 / $29.9000 | Buy Now |
DISTI #
1195-2074-ND
|
DigiKey | INSERT MALE 24POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$19.3625 / $26.0800 | Buy Now |
DISTI #
617-09-33-024-2611
|
Mouser Electronics | Heavy Duty Power Connectors HAN E 48P M SCREW SCREW TERMINATION RoHS: Compliant | 117 |
|
$21.4300 / $27.8400 | Buy Now |
DISTI #
70103960
|
RS | Rectangular Plug Insert, 48 Pos, Screw, 500V, 16A, Male, Han E Series | HARTING 09330242611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 87 |
|
$20.0400 / $27.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.1200 | Buy Now |
DISTI #
HRT09330242611
|
Heilind Electronics | HAN 24E M INSERT SCREW (25-48 ) | Americas - 73 in Stock |
|
$23.3594 / $30.9800 | Buy Now |
DISTI #
09330242611
|
TTI | Heavy Duty Power Connectors HAN E 48P M SCREW SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$19.2800 / $27.2300 | Buy Now |
DISTI #
09330242611
|
TME | Connector: HDC, contact insert, male, Han E®, PIN: 24, 24+PE, 16A Min Qty: 1 | 24 |
|
$18.2500 / $23.1100 | Buy Now |
DISTI #
HRT09330242611
|
Interstate Connecting Components | HAN 24E M INSERT SCREW (25-48 ) | 24 |
|
$23.3594 / $30.9800 | Buy Now |
DISTI #
9689885
|
element14 Asia-Pacific | RECTANGULAR HAN INSERT, PLUG 48WAY SCREW RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$24.8422 / $30.6913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330242611
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330242611
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.276 inch | |
Body Length | 4.37 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 49 |