-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN 24 ES PRESS - M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6734
|
Newark | Insert, Plug, Size 24B, 24+G, Cage-Clamp, Product Range:Han Es Press, Heavy Duty Connector Type:Insert, No. Of Contacts:24 Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Cage Clamp Pin, Current Rating:16A, rohs Compliant: Yes |Harting 09330242648 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6900 / $31.4200 | Buy Now |
DISTI #
1195-5628-ND
|
DigiKey | HAN 24 ES PRESS - M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$26.8625 / $36.1800 | Buy Now |
DISTI #
617-09330242648
|
Mouser Electronics | Heavy Duty Power Connectors Han 24 ES Press - M RoHS: Compliant | 241 |
|
$30.2800 / $38.5200 | Buy Now |
DISTI #
70882396
|
RS | Connector Power Heavy Duty Han 24 ES Press - M, Han ES Press Series | HARTING 09330242648 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 46 |
|
$30.9200 / $40.1500 | Buy Now |
|
Future Electronics | Han 24ES Press 24 Position Male Size 24B Cage Clamp Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$28.1300 / $29.5400 | Buy Now |
DISTI #
HRT09330242648
|
Heilind Electronics | HAN 24ES PRESS - M | Americas - 0 in Stock |
|
$32.3906 / $42.9800 | Buy Now |
DISTI #
09330242648
|
TTI | Heavy Duty Power Connectors Han 24 ES Press - M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 92 In Stock |
|
$27.8100 / $37.2800 | Buy Now |
DISTI #
09330242648
|
TME | Connector: HDC, contact insert, male, Han® ES Press, PIN: 24, 24+PE Min Qty: 1 | 17 |
|
$24.8400 / $31.4500 | Buy Now |
DISTI #
2564592
|
element14 Asia-Pacific | INSERT, PLUG, SIZE 24B, 24+G, CAGE-CLAMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.8085 / $42.9840 | Buy Now |
DISTI #
2564592
|
Farnell | INSERT, PLUG, SIZE 24B, 24+G, CAGE-CLAMP RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 3 |
|
$25.7815 / $29.0401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330242648
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330242648
HARTING Technology Group
HAN 24 ES PRESS - M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.693 inch | |
Body Length | 4.362 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 25 |